LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI AD7683BRMZ product image
  • AD7683BRMZ thumbnail 1
  • AD7683BRMZ thumbnail 2
  • AD7683BRMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7683BRMZRoHS

Manufacturer
MPN
AD7683BRMZ
LCSC Part #
C578467
Packaging
MSOP-8
Customer #
Key Attributes
SPI 2.7V~5.5V MSOP-8 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD7683BRMZ
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0935$ 11.3679$ 11.37
10+$ 10.4985$ 9.8686$ 98.69
30+$ 9.5265$ 8.9550$ 268.65
100+$ 8.712$ 8.1893$ 818.93
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)1nA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity3LSB
Clock/OscillatorBuilt-in
Clock Frequency0MHz~2.9MHz
FeaturesInput buffer
Voltage ReferenceExternal
Resolution(Bits)100kHz;16
S/N Ratio90dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD7683 is a 16-bit, charge redistribution, successive approximation, PulSAR analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7 V and 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes (B grade), an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CS falling edge, it samples an analog input, +IN, between 0 V to REF with respect to a ground sense, –IN. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. The AD7683 is housed in an 8-lead MSOP or an 8-lead QFN (LFCSP) package, with an operating temperature specified from -40°C to +85°C.

Features

AI Translation
  • 16-bit resolution with no missing codes
  • Throughput: 100 kSPS
  • INL: ±1 LSB typical, ±3 LSB maximum
  • Pseudo differential analog input range
  • 0 V to VREF with VREF up to VDD
  • Single-supply operation: 2.7 V to 5.5 V
  • Serial interface SPI/QSPI/MICROWIRE/DSP compatible
  • Power dissipation: 4 mW @ 5 V, 1.5 mW @ 2.7 V, 150 μW @ 2.7 V/10 kSPS
  • Standby current: 1 nA
  • 8-lead packages: MSOP 3 mm×3 mm QFN (LFCSP) (SOT-23 size)
  • Improved second source to ADS8320 and ADS8325

Applications

AI Translation
  • Battery-powered equipment
  • Data acquisition
  • Instrumentation
  • Medical instruments
  • Process control