LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI AD7415ARTZ-0REEL7 product image
  • AD7415ARTZ-0REEL7 thumbnail 1
  • AD7415ARTZ-0REEL7 thumbnail 2
  • AD7415ARTZ-0REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7415ARTZ-0REEL7RoHS

Manufacturer
MPN
AD7415ARTZ-0REEL7
LCSC Part #
C578433
Packaging
SOT-23-5
Customer #
Key Attributes
±0.5℃ Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Datasheetpdf iconADI AD7415ARTZ-0REEL7
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3957$ 4.0001$ 4.00
10+$ 3.7631$ 3.4245$ 34.25
30+$ 3.3865$ 3.0818$ 92.45
100+$ 3.005$ 2.7346$ 273.46
500+$ 2.8296$ 2.5750$ 1287.50
1,000+$ 2.7507$ 2.5032$ 2503.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerADI
PackagingSOT-23-5
Detection Temperature Range-40℃~+125℃
Voltage - Supply2.7V~5.5V
Operating Temperature-
Tolerance±1.87℃
InterfaceI2C;SMBus
Standby Current-
Temperature Conversion Time25us
Temperature Resolution10bit
FeaturesLow-power standby

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD7414/AD7415 are complete temperature monitoring systems in 6- lead and 5- lead SOT- 23 packages. They contain a band gap temperature sensor and a 10- bit ADC to monitor and digitize the temperature reading to a resolution of 0.25℃. The AD7414/AD7415 provide a 2- wire serial interface that is compatible with SMBus and I²C interfaces. The parts come in four versions: the AD7414/AD7415- 0, AD7414/AD7415- 1, AD7414- 2, and AD7414- 3. The AD7414/AD7415- 0 and AD7414/AD7415- 1 versions provide a choice of three different SMBus addresses for each version. All four AD7414 versions give the possibility of eight different I²C addresses while the two AD7415 versions allow up to six I²C addresses to be used. The AD7414/AD7415's 2.7 V supply voltage, low supply current, serial interface, and small package size make them ideal for a variety of applications, including personal computers, office equipment, cellular phones, and domestic appliances. In the AD7414, on- chip registers can be programmed with high and low temperature limits, and an open- drain overtemperature indicator output (ALERT) becomes active when a programmed limit is exceeded. A configuration register allows programming of the state of the ALERT output (active high or active low). This output can be used as an interrupt or as an SMBus alert.

Features

AI Translation
  • 10- bit temperature- to- digital converter
  • Temperature range: - 40℃ to +125℃
  • Typical accuracy of ± 0.5℃ at +40℃
  • SMBus/I- C- compatible serial interface
  • 3μA power- down current
  • Temperature conversion time: 29μs typ
  • Space- saving 6- lead (AD7414) and 5- lead (AD7415) SOT- 23 packages
  • Pin selectable addressing via AS
  • Overtemperature indicator (AD7414 Only)
  • SMBus alert function (AD7414 only)
  • 4 versions allow 81℃ addresses (AD7414)
  • 2 versions allow 61℃ addresses (AD7415)

Applications

AI Translation
  • Hard disk drives
  • Personal computers
  • Electronic test equipment
  • Office equipment
  • Domestic appliances
  • Process control
  • Cellular phones