ADI AD5933YRSZ
| Manufacturer | |
| Mfr. Part # | AD5933YRSZ |
| LCSC Part # | C578324 |
| Package | SSOP-16 |
| Customer # | |
| Key Attributes | AD5933 Impedance Converter |
| Description | 12 2.7V~5.5V I2C SSOP-16 Direct Digital Synthesis (DDS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Package | SSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 77 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.3347 | $ 18.33 |
10+ | $ 17.5397 | $ 175.40 |
30+ | $ 16.1629 | $ 484.89 |
100+ | $ 14.9608 | $ 1496.08 |
Standard Packaging 77/Full
Tube | ||
Better price for more quantity?
$