LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD588TQ/883B product image
  • AD588TQ/883B thumbnail 1
  • AD588TQ/883B thumbnail 2
  • AD588TQ/883B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD588TQ/883B

Manufacturer
MPN
AD588TQ/883B
LCSC Part #
C578313
Packaging
CDIP-16
Customer #
Key Attributes
10.8V 10mA Adjustable CDIP-16 Voltage Reference
Datasheetpdf iconADI AD588TQ/883B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 170.9947$ 170.99
30+$ 161.9206$ 4857.62
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingCDIP-16
Output Voltage-
Quiescent Current10mA
Tolerance-
Voltage - Supply10.8V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz6uVp-p
Output Current10mA
FeaturesBuilt-in output buffer;Multi-channel reference output
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-

Introduction

AI Translation

The AD588 represents a major advance in state-of-the-art monolithic voltage references. Low initial error and low temperature drift give the AD588 absolute accuracy performance previously not available in monolithic form. The AD588 uses a proprietary ion-implanted, buried Zener diode and laser-wafer drift trimming of high stability thin film resistors to provide outstanding performance. The AD588 includes the basic reference cell and three additional amplifiers that provide pin programmable output ranges. The amplifiers are laser trimmed for low offset and low drift to maintain the accuracy of the reference. The amplifiers are configured to allow Kelvin connections to the load and/or boosters for driving long lines or high current loads, delivering the full accuracy of the AD588 where it is required in the application circuit. The low initial error allows the AD588 to be used as a system reference in precision measurement applications requiring 12-bit absolute accuracy. In such systems, the AD588 can provide a known voltage for system calibration in software. The low drift also allows compensation for the drift of other components in a system. Manual system calibration and the cost of periodic recalibration can, therefore, be eliminated. Furthermore, the mechanical instability of a trimming potentiometer and the potential for improper calibration can be eliminated by using the AD588 in conjunction with auto calibration software.

Features

AI Translation
  • Low drift: 1.5 ppm/°C
  • Low initial error: 1 mV
  • Pin programmable output
  • +10 V, +5 V, ±5 V tracking, −5 V, −10 V
  • Flexible output force and sense terminals
  • High impedance ground sense
  • 16-lead SOIC package and 16-lead CERDIP
  • MIL-STD-883-compliant versions available