ADI AD5765CSUZ
| Manufacturer | |
| MPN | AD5765CSUZ |
| LCSC Part # | C578295 |
| Packaging | TQFP-32(7x7) |
| Customer # | |
| Key Attributes | AD5765 Complete Quad, 16bit, High Accuracy, Serial Input, 5 V DAC |
| Datasheet | ADI AD5765CSUZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TQFP-32(7x7) | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Function | Bipolar output;Integrated buffer;Built-in temperature sensor;Output short-circuit protection;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TQFP-32(7x7) | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Function | Bipolar output;Integrated buffer;Built-in temperature sensor;Output short-circuit protection;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5765 is a quad, 16-bit, serial input, bipolar voltage output, digital-to-analog converter (DAC) that operates from supply voltages of ±4.75 V to ±5.25 V. The nominal full-scale output range is ±4.096 V. The AD5765 provides integrated output amplifiers, reference buffers, and proprietary powerup/power-down control circuitry. The part also features a digital I/O port, which is programmed via the serial interface. The part incorporates digital offset and gain adjustment registers per channel.
The AD5765 is a high performance converter that offers guaranteed monotonicity, integral nonlinearity (INL) of ±1 LSB, low noise, and 10 μs settling time. During power-up (when the supply voltages are changing), the outputs are clamped to 0V via a low impedance path.
The AD5765 uses a serial interface that operates at clock rates of up to 30 MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is programmable to either a twos complement or an offset binary format. The asynchronous clear function clears all DAC registers to either bipolar zero or zero scale, depending on the coding used. The AD5765 is ideal for both closed-loop servo control and openloop control applications. The AD5765 is available in a 32-lead TQFP and offers guaranteed specifications over the -40°C to +105°C industrial temperature range.
Features
- Complete quad, 16-bit digital-to-analog converter (DAC)
- Programmable output range: ±4.096 V, ±4.201 V, or ±4.311 V
- ±1 LSB maximum INL error, ±η LSB maximum DNL error
- Low noise: 70 nV/√Hz
- Settling time: 10 μs maximum
- Integrated reference buffers
- On-chip die temperature sensor
- Output control during power-up/brownout
- Programmable short-circuit protection
- Simultaneous updating via LDAC
- Asynchronous CLR to zero code
- Digital offset and gain adjustment
- Logic output control pins
- DSP-/microcontroller-compatible serial interface
- Temperature range: -40°C to +105°C
- iCMOS process technology
Applications
- Industrial automation
- Open-/closed-loop servo control
- Process control
- Data acquisition systems
- Automatic test equipment
- Automotive test and measurement
- High accuracy instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.0169 | $ 19.02 |
| 10+ | $ 18.1253 | $ 181.25 |
| 30+ | $ 16.5813 | $ 497.44 |
| 100+ | $ 15.2332 | $ 1523.32 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TQFP-32(7x7) | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Function | Bipolar output;Integrated buffer;Built-in temperature sensor;Output short-circuit protection;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TQFP-32(7x7) | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Function | Bipolar output;Integrated buffer;Built-in temperature sensor;Output short-circuit protection;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5765 is a quad, 16-bit, serial input, bipolar voltage output, digital-to-analog converter (DAC) that operates from supply voltages of ±4.75 V to ±5.25 V. The nominal full-scale output range is ±4.096 V. The AD5765 provides integrated output amplifiers, reference buffers, and proprietary powerup/power-down control circuitry. The part also features a digital I/O port, which is programmed via the serial interface. The part incorporates digital offset and gain adjustment registers per channel.
The AD5765 is a high performance converter that offers guaranteed monotonicity, integral nonlinearity (INL) of ±1 LSB, low noise, and 10 μs settling time. During power-up (when the supply voltages are changing), the outputs are clamped to 0V via a low impedance path.
The AD5765 uses a serial interface that operates at clock rates of up to 30 MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is programmable to either a twos complement or an offset binary format. The asynchronous clear function clears all DAC registers to either bipolar zero or zero scale, depending on the coding used. The AD5765 is ideal for both closed-loop servo control and openloop control applications. The AD5765 is available in a 32-lead TQFP and offers guaranteed specifications over the -40°C to +105°C industrial temperature range.
Features
- Complete quad, 16-bit digital-to-analog converter (DAC)
- Programmable output range: ±4.096 V, ±4.201 V, or ±4.311 V
- ±1 LSB maximum INL error, ±η LSB maximum DNL error
- Low noise: 70 nV/√Hz
- Settling time: 10 μs maximum
- Integrated reference buffers
- On-chip die temperature sensor
- Output control during power-up/brownout
- Programmable short-circuit protection
- Simultaneous updating via LDAC
- Asynchronous CLR to zero code
- Digital offset and gain adjustment
- Logic output control pins
- DSP-/microcontroller-compatible serial interface
- Temperature range: -40°C to +105°C
- iCMOS process technology
Applications
- Industrial automation
- Open-/closed-loop servo control
- Process control
- Data acquisition systems
- Automatic test equipment
- Automotive test and measurement
- High accuracy instrumentation
C578295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD5765CSUZ-REEL7 | ADI | TQFP-32(7x7) | 0 | $ 39.3539 | ||
| AD5764CSUZ | ADI | TQFP-32(7x7) | 0 | $ 106.492 | ||
| AD5764RBSUZ | ADI | TQFP-32(7x7) | 0 | $ 33.5473 | ||
| AD5764ASUZ | ADI | TQFP-32(7x7) | 0 | $ 58.8123 |

