ADI AD5680BRJZ-1500RL7
| Manufacturer | |
| MPN | AD5680BRJZ-1500RL7 |
| LCSC Part # | C578270 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | Single 18-bit nanoDAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Settling Time | 80us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 325uA | |
| Function | Power-on reset | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 18;- | |
| Interface Type | SPI;QSPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5680, a member of the nanoDAC family, is a single, 18-bit buffered voltage-out digital-to-analog converter (DAC) that operates from a single 4.5 V to 5.5 V supply and is 18-bit monotonic. The AD5680 requires an external reference voltage to set the output range of the DAC. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V (AD5680-1) or to midscale (AD5680-2) and remains there until a valid write takes place. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 1.6 mW at 5 V. The AD5680 on-chip precision output amplifier allows rail-torail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5680 uses a versatile 3-wire serial interface that operates at clock rates up to 30 MHz, and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards.
Features
- Single 18-bit nanoDAC
- 18-bit monotonic
- 12-bit accuracy guaranteed
- Tiny 8-lead SOT-23 package
- Power-on reset to zero scale/midscale
- 4.5 V to 5.5 V power supply
- Serial interface
- Rail-to-rail operation
- SYNC interrupt facility
- Temperature range: -40℃ to +105℃
Applications
- Closed-loop process control
- Low bandwidth data acquisition systems
- Portable battery-powered instruments
- Gain and offset adjustment
- Precision setpoint control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.5962 | $ 12.60 |
| 10+ | $ 10.8338 | $ 108.34 |
| 30+ | $ 9.7586 | $ 292.76 |
| 100+ | $ 8.8573 | $ 885.73 |
Standard Packaging500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

