LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon LNT1A105MSEB product image
Images for reference only

Nichicon LNT1A105MSEBRoHS

Manufacturer
MPN
LNT1A105MSEB
LCSC Part #
C5782475
Packaging
Screw Terminals,D90xL223mm
Customer #
Key Attributes
10V ±20% 1F Screw Terminals,D90xL223mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNichicon LNT1A105MSEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 141.8651$ 141.87
200+$ 56.6056$ 11321.12
500+$ 54.7145$ 27357.25
1,000+$ 53.7789$ 53778.90
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingScrew Terminals,D90xL223mm
Voltage Rating10V
Tolerance±20%
Capacitance1F
Ripple Current20.1A@120Hz
Pin Spacing31.8mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)223mm
Diameter90mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).

Features

AI Translation
  • Screw terminal type
  • 105°C standard
  • Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
  • Voltage range: 10V to 500V
  • Size range: Extended to φ100×250L
  • RoHS compliant (2011/65/EU, (EU)2015/863)