DIODES LM4040C33QFTA
| Manufacturer | |
| MPN | LM4040C33QFTA |
| LCSC Part # | C5782341 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Bandgap Circuits for Automotive Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 62uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4040Q is a family of bandgap circuits designed to achieve precision micropower voltage references of 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. The devices are available in 0.2% B-grade, 0.5% C-grade, and 1% D-grade initial tolerances. The devices are available in small outline, SOT23 surface mount package, which is ideal for applications where space is at a premium. Excellent performance is maintained over the 60μA to 15mA operating current range with a typical temperature coefficient of only 20ppm/℃. The device is designed to be highly tolerant of capacitive loads that maintain excellent stability. This device offers a pin-for-pin compatible alternative to the industry standard LM4040 voltage reference for automotive applications.
Features
- Small Package: SOT23
- No Output Capacitor Required
- Output Voltage Tolerance
- LM4040BQ: ±0.2% at +25°C
- LM4040CQ: ±0.5% at +25°C
- LM4040DQ: ±1% at +25°C
- Low Output Noise
- 10Hz to 10kHz; 45μV_RMS
- Wide Operating Current Range of 60μA to 15mA
- Extended Temperature Range of -40°C to +125°C
- Low Temperature Coefficient of 100ppm/°C (max)
- Green Moulding in SOT23
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- The LM4040Q is suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Applications
- Automotive reference voltages
- Automotive data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0433 | $ 1.04 |
| 10+ | $ 1.0189 | $ 10.19 |
| 30+ | $ 1.0042 | $ 30.13 |
| 100+ | $ 0.988 | $ 98.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 62uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4040Q is a family of bandgap circuits designed to achieve precision micropower voltage references of 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. The devices are available in 0.2% B-grade, 0.5% C-grade, and 1% D-grade initial tolerances. The devices are available in small outline, SOT23 surface mount package, which is ideal for applications where space is at a premium. Excellent performance is maintained over the 60μA to 15mA operating current range with a typical temperature coefficient of only 20ppm/℃. The device is designed to be highly tolerant of capacitive loads that maintain excellent stability. This device offers a pin-for-pin compatible alternative to the industry standard LM4040 voltage reference for automotive applications.
Features
- Small Package: SOT23
- No Output Capacitor Required
- Output Voltage Tolerance
- LM4040BQ: ±0.2% at +25°C
- LM4040CQ: ±0.5% at +25°C
- LM4040DQ: ±1% at +25°C
- Low Output Noise
- 10Hz to 10kHz; 45μV_RMS
- Wide Operating Current Range of 60μA to 15mA
- Extended Temperature Range of -40°C to +125°C
- Low Temperature Coefficient of 100ppm/°C (max)
- Green Moulding in SOT23
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- The LM4040Q is suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Applications
- Automotive reference voltages
- Automotive data acquisition systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

