ADI AD5444YRMZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD5444YRMZ-REEL7 |
| LCSC Part # | C578202 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface |
| Description | 110ns 2.7MHz 2.5V~5.5V 0.5LSB 12 MSOP-10 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.4815 | $ 7.48 |
10+ | $ 6.4759 | $ 64.76 |
30+ | $ 5.8625 | $ 175.88 |
100+ | $ 5.3488 | $ 534.88 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$