ADI AD5324ARMZ-REEL7
| Manufacturer | |
| MPN | AD5324ARMZ-REEL7 |
| LCSC Part # | C578182 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Quad 12-Bit Buffered Voltage Output Digital-to-Analog Converter (DAC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Settling Time | 2.5us | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 500uA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 10LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AD5304: Quad buffered 8-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±1 LSB INL; Grade B: ±0.625 LSB INL
- AD5314: Quad buffered 10-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±4 LSB INL; Grade B: ±2.5 LSB INL
- AD5324: Quad buffered 12-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±6 LSB INL; Grade B: ±10 LSB INL
- Low power operation: 500 μA at 3 V, 600 μA at 5 V
- 2.5 V to 5.5 V supply voltage
- Guaranteed monotonic by design for all codes
- Standby current: 80 nA at 3 V, 200 nA at 5 V
- Double-buffered input logic
- Output range: 0 V to VREF
- Power-on reset to 0 V
- Simultaneous output update (LDAC function)
- Low power, SPI, QSPI, MICROwIRE, and DSP-compatible 3-wire serial interface
- On-chip rail-to-rail output buffer amplifier
- Temperature range: -40℃ to +105℃
- Suited for automotive applications
Applications
AI Translation
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
- Industrial process control
In-Stock: 917
917 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0153 | $ 12.02 |
| 10+ | $ 11.4547 | $ 114.55 |
| 30+ | $ 10.1557 | $ 304.67 |
| 100+ | $ 9.3092 | $ 930.92 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Settling Time | 2.5us | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 500uA | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 10LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AD5304: Quad buffered 8-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±1 LSB INL; Grade B: ±0.625 LSB INL
- AD5314: Quad buffered 10-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±4 LSB INL; Grade B: ±2.5 LSB INL
- AD5324: Quad buffered 12-bit DAC, 10-lead MSOP and 10-lead LFCSP. Grade A: ±6 LSB INL; Grade B: ±10 LSB INL
- Low power operation: 500 μA at 3 V, 600 μA at 5 V
- 2.5 V to 5.5 V supply voltage
- Guaranteed monotonic by design for all codes
- Standby current: 80 nA at 3 V, 200 nA at 5 V
- Double-buffered input logic
- Output range: 0 V to VREF
- Power-on reset to 0 V
- Simultaneous output update (LDAC function)
- Low power, SPI, QSPI, MICROwIRE, and DSP-compatible 3-wire serial interface
- On-chip rail-to-rail output buffer amplifier
- Temperature range: -40℃ to +105℃
- Suited for automotive applications
Applications
AI Translation
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
- Industrial process control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



