LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
IQD LFTVXO076345REEL product image
Abbildung ähnlich

IQD LFTVXO076345REEL

Hersteller
Herst.-Teilenr.
LFTVXO076345REEL
LCSC-Nr.
C5781669
Verp.
SMD7050-6P
Kundennummer
Hauptmerkm.
30.72MHz SMD7050-6P Oscillators RoHS
DatenblattIQD LFTVXO076345REEL
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 38.1901$ 38.19
200+$ 15.2394$ 3047.88
500+$ 14.7303$ 7365.15
1,000+$ 14.4787$ 14478.70
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerIQD
Verp.SMD7050-6P
Current - Supply7mA
Operating Temperature-5℃~+85℃
Frequency Stability±250ppb
Output TypeHCMOS
Frequency30.72MHz
Voltage - Supply3.3V

Beschreibung

KI-Übersetzung

IQXT-316-3 uses ASIC technology, designed to meet the short-term and medium-term stability requirements for small cell packet network synchronization.

Merkmale

KI-Übersetzung
  • Frequency 30.720MHz
  • Frequency tolerance ±1.00ppm, tolerance condition at 25°C ± 1°C and VC = 1.5V
  • Frequency stability ±0.25ppm
  • Operating temperature range -5.00 to 85.00°C
  • Short-term frequency stability during operation (any 24-hour slot at fixed supply voltage and load): max ±80ppb at 50 to 70°C; max ±100ppb at 15 to 85°C; max ±250ppb at -5 to 85°C
  • Aging (at 25°C): max ±20ppb/day; max ±200ppb/month; max ±1ppm/year; max ±2ppm over 3 years
  • Rate of temperature change (maximum rate of temperature change condition for guaranteed stability specification): max 1°C/min
  • Acceleration sensitivity (gamma vector for all 3 axes, 30 to 1500Hz): typical max 2ppb/G
  • Supply voltage variation (±2% variation at 25°C, frequency measured referenced to nominal Vs): typical ±10ppb
  • Load variation (±1pF variation at 25°C, frequency measured referenced to nominal load): typical ±10ppb
  • Reflow variation (ΔF before and after reflow, measured after 1 hour recovery at 25°C): max ±1ppm
  • Pulling range min ±7ppm to max ±12ppm
  • Control voltage 1.5V ± 1.0V
  • Input impedance min 100kΩ
  • Linearity (deviation from straight-line curve fit): max 1%
  • Frequency tuning slope positive
  • Modulation bandwidth min 1Hz
  • Output compatibility HCMOS
  • Drive capability 15pF
  • Rise and fall time max 8.0ns
  • Duty cycle 45/55%
  • Output low level (VoL): max 10% Vs; output high level (VoH): min 90% Vs
  • Start-up time (amplitude within 90% of specified output level): max 15ms
  • Temperature sensor output (Pin 3): typical 1.76V at 25°C
  • Slope option: typical -2.1mV/°C
  • Resistive load: min 100kΩ
  • Capacitive load: max 30pF
  • Output impedance (at 25°C): typical 1kΩ
  • Sensor linearity: typical 1.5%
  • Tri-state mode: Pin 6 input logic '0' (max 20% Vs) disables oscillator output, output enters high-impedance state; Pin 6 input logic '1' (min 60% Vs) or open enables oscillator output
  • Output enable time: max 100us
  • Phase noise (at 25°C, typical): -65dBc/Hz at 1Hz; -95dBc/Hz at 10Hz; -125dBc/Hz at 100Hz; -143dBc/Hz at 1kHz; -149dBc/Hz at 10kHz; -152dBc/Hz at 100kHz; -155dBc/Hz at 1MHz
  • Phase jitter (12kHz to 5MHz): typical 300fs RMS
  • Low temperature storage: per IEC 60068-2-01, Test Ab, 1000 hours at -55°C
  • High temperature storage: per IEC 60068-2-02, Test Bb, 1000 hours at 150°C
  • Mechanical shock: per JESD22-B104, 1500G, 0.5ms duration, 5 pulses in each of 6 directions
  • Vibration: per JESD22-B103, 4 hours in each of 3 directions, 20G peak acceleration, test frequency range 60–2000Hz, 12 hours total
  • High temperature operating life (HTOL): per JESD22-A108, 1008 hours at 125°C
  • Thermal cycling: per JESD22-A104, 500 temperature cycles, -55 to 125°C
  • Solderability: per JESD22-B102, Method 1, Condition E, 260°C for 5 seconds (preconditioning: 150°C, 16 hours)
  • Resistance to soldering heat: per IPC/JEDEC J-STD-020, 3 reflow cycles (peak temperature 260°C)
  • Humidity: per JESD22-A101, 1008 hours at 85°C ± 2°C, 85% RH non-condensing (preconditioning: 3 reflow cycles, peak temperature 260°C)
  • Aging: per MIL-PRF-55310, 1008 hours at 85°C (preconditioning: 3 reflow cycles, peak temperature 260°C)
  • Maximum process temperature: 260°C (max 30 seconds)
  • RoHS termination
  • RoHS reflow temperature max 260°C, max 30 seconds
  • RoHS status (2015/863/EU): compliant
  • REACH status: compliant
  • MSL level (JEDEC-STD-033): 1

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
LFTVXO076194REELIQDÄhnlicheSMD7050-6P0$ 69.3362