LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
14% OFF
ADI AD5263BRUZ200-R7 product image
  • AD5263BRUZ200-R7 thumbnail 1
  • AD5263BRUZ200-R7 thumbnail 2
  • AD5263BRUZ200-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5263BRUZ200-R7RoHS

Manufacturer
MPN
AD5263BRUZ200-R7
LCSC Part #
C578159
Packaging
TSSOP-24
Customer #
Key Attributes
Quad, Digital Potentiometer with Pin-Selectable SPI/I²C
Datasheetpdf iconADI AD5263BRUZ200-R7
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.0858$ 12.9738$ 12.97
10+$ 13.3762$ 11.5036$ 115.04
30+$ 12.3056$ 10.5829$ 317.49
100+$ 11.3703$ 9.7785$ 977.85
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingTSSOP-24
Voltage - Supply-5V~5V
Resistance value changeLinear
Number of Taps256
Tolerance±1%
InterfaceSPI;I2C
Temperature Coefficient(Typ)30ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)200kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD5263 is the first quad-channel, 256-position, digital potentiometer with a selectable digital interface. This device performs the same electronic adjustment function as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. Each channel of the AD5263 offers a completely programmable value of resistance between the A terminal and the wiper or between the B terminal and the wiper. The fixed A-to-B terminal resistance of 20 kΩ, 50 kΩ, or 200 kΩ has a nominal temperature coefficient of ±30 ppm/℃ and a ±1% channel-to-channel matching tolerance. Another key feature of this part is the ability to operate from +4.5 V to +15 V, or at ±5 V. Wiper position programming presets to midscale upon poweron. Once powered, the VR wiper position is programmed by either the 3-wire SPI or 2-wire I²C-compatible interface. In the I²C mode, additional programmable logic outputs enable users to drive digital loads, logic gates, and analog switches in their systems. The AD5263 is available in a narrow body, 24-lead TSSOP. All parts are guaranteed to operate over the automotive temperature range of -40 ℃ to +125 ℃.

Features

AI Translation
  • 256-position, 4-channel
  • End-to-end resistance 20 kΩ, 50 kΩ, 200 kΩ
  • Pin-selectable SPI- or I²C-compatible interface
  • Power-on preset to midscale
  • Two package address decode pins AD0 and AD1
  • Rheostat mode temperature coefficient 30 ppm/℃
  • Voltage divider temperature coefficient 5 ppm/℃
  • Wide operating temperature range -40 ℃ to +125 ℃
  • 10 V to 15 V single supply; ±5 V dual supply

Applications

AI Translation
  • Mechanical potentiometer replacement
  • Optical network adjustment
  • Instrumentation: gain, offset adjustment
  • Stereo channel audio level control
  • Automotive electronics adjustment
  • Programmable power supply
  • Programmable filters, delays, time constants
  • Line impedance matching
  • Low resolution DAC/trimmer replacement
  • Base station power amp biasing
  • Sensor calibration