ADI AD5262BRUZ50
| Manufacturer | |
| Mfr. Part # | AD5262BRUZ50 |
| LCSC Part # | C578158 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 1-/2-Channel 15 V Digital Potentiometer |
| Description | ±30% SPI 50kΩ TSSOP-16 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
111
111
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.9684 | $ 7.97 |
10+ | $ 6.8906 | $ 68.91 |
30+ | $ 6.2332 | $ 187.00 |
100+ | $ 5.6823 | $ 568.23 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$