ADI AD5165BUJZ100-R7
| Manufacturer | |
| MPN | AD5165BUJZ100-R7 |
| LCSC Part # | C578144 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 256-Position, Ultralow Power 1.8 V Logic-Level Digital Potentiometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Temperature compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low standby current IDD = 50 nA (typical)
- 256 positions
- End-to-end resistance 100 kΩ
- High-level voltage 1.8 V
- Supply voltage 2.7 V to 5.5 V
- Low temperature coefficient 35 ppm/℃
- Compact thin 8-lead TSOT-8 (2.9 mm x 2.8 mm) package
- Simple 3-wire digital interface
- Wide operating temperature range −40℃ to +125℃
- Pin-compatible with AD5160, CS inverted
Applications
AI Translation
- Battery-powered electronic equipment adjustment
- Remote utility instrumentation adjustment
- Mechanical potentiometer replacement
- Sensor circuit adjustment
- Automotive electronics adjustment
- Gain control and offset adjustment
- System calibration
- VCXO adjustment
In-Stock: 3,219
3,219 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4162 | $ 2.42 |
| 10+ | $ 2.0722 | $ 20.72 |
| 30+ | $ 1.8563 | $ 55.69 |
| 100+ | $ 1.5237 | $ 152.37 |
| 500+ | $ 1.4247 | $ 712.35 |
| 1,000+ | $ 1.3809 | $ 1380.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Temperature compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low standby current IDD = 50 nA (typical)
- 256 positions
- End-to-end resistance 100 kΩ
- High-level voltage 1.8 V
- Supply voltage 2.7 V to 5.5 V
- Low temperature coefficient 35 ppm/℃
- Compact thin 8-lead TSOT-8 (2.9 mm x 2.8 mm) package
- Simple 3-wire digital interface
- Wide operating temperature range −40℃ to +125℃
- Pin-compatible with AD5160, CS inverted
Applications
AI Translation
- Battery-powered electronic equipment adjustment
- Remote utility instrumentation adjustment
- Mechanical potentiometer replacement
- Sensor circuit adjustment
- Automotive electronics adjustment
- Gain control and offset adjustment
- System calibration
- VCXO adjustment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



