ADI ADCLK854BCPZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADCLK854BCPZ-REEL7 |
| LCSC Part # | C578065 |
| Package | LFCSP-48(6.75x7) |
| Customer # | |
| Description | 1.71V~1.89V 1.2GHz 12 LFCSP-48(6.75x7) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ADI | |
| Package | LFCSP-48(6.75x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.0479 | $ 13.05 |
10+ | $ 10.5184 | $ 105.18 |
30+ | $ 9.505 | $ 285.15 |
100+ | $ 8.6544 | $ 865.44 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$