LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yanchuang SCHF201209HR12JT product image
  • SCHF201209HR12JT thumbnail 1
  • SCHF201209HR12JT thumbnail 2
  • SCHF201209HR12JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yanchuang SCHF201209HR12JT

Manufacturer
YanchuangAsian Brands
MPN
SCHF201209HR12JT
LCSC Part #
C578038
Packaging
0805
Customer #
Key Attributes
FIXED IND 120nH 300mA 1.2Ω 0805
DatasheetYanchuang SCHF201209HR12JT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,400
1,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.83
500+$ 0.0131$ 6.55
1,500+$ 0.0113$ 16.95
4,000+$ 0.0092$ 36.80
24,000+$ 0.0082$ 196.80
48,000+$ 0.0077$ 369.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYanchuang
Packaging0805
Current Rating300mA
Inductance120nH
Tolerance±5%
Frequency - Self Resonant500MHz
Current - Saturation(Isat)-
DC Resistance(DCR)1.2Ω
TypeMultilayer inductor
Q @ Frequency50@8MHz