LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yanchuang SCHF201209H4N7ST product image
  • SCHF201209H4N7ST thumbnail 1
  • SCHF201209H4N7ST thumbnail 2
  • SCHF201209H4N7ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yanchuang SCHF201209H4N7ST

Manufacturer
YanchuangAsian Brands
MPN
SCHF201209H4N7ST
LCSC Part #
C578021
Packaging
0805
Customer #
Key Attributes
FIXED IND 4.7nH 400mA 200mΩ 0805
DatasheetYanchuang SCHF201209H4N7ST
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 800
800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0114$ 0.57
500+$ 0.0089$ 4.45
1,500+$ 0.0076$ 11.40
4,000+$ 0.0061$ 24.40
24,000+$ 0.0053$ 127.20
48,000+$ 0.005$ 240.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYanchuang
Packaging0805
Current Rating400mA
Inductance4.7nH
Frequency - Self Resonant4.5GHz
Current - Saturation(Isat)-
DC Resistance(DCR)200mΩ
TypeMultilayer inductor
Q @ Frequency100@8MHz