LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cixi Kefa Elec KF2EDGSK-7.62-5P product image
  • KF2EDGSK-7.62-5P thumbnail 1
  • KF2EDGSK-7.62-5P thumbnail 2
  • KF2EDGSK-7.62-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGSK-7.62-5PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGSK-7.62-5P
LCSC Part #
C577750
Packaging
P=7.62mm
Customer #
Key Attributes
TERM BLOCK PLUG 5POS 7.62mm
Datasheetpdf iconCixi Kefa Elec KF2EDGSK-7.62-5P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8037$ 1.7136$ 1.71
10+$ 1.5274$ 1.4511$ 14.51
30+$ 1.3528$ 1.2852$ 38.56
100+$ 1.1749$ 1.1162$ 111.62
500+$ 1.0956$ 1.0409$ 520.45
1,000+$ 1.0606$ 1.0076$ 1007.60
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=7.62mm
Wire Gauge - mm24
Wire Gauge - AWG10~24
Number of Positions or Pins1x5P
Number of Pins5P
Operating Temperature-40℃~+105℃
Number of PINs Per Row5
Number of Rows1
Current Rating32A
Connection TypeScrew Terminal (M3)
Voltage Rating400V
Pitch7.62mm
ColorGreen
Connector TypePlug
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.