SM Switch MBR-16-WK(thin)
| Hersteller | SM SwitchAsian Brands |
| Herst.-Teilenr. | MBR-16-WK(thin) |
| LCSC-Nr. | C5775750 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | SWITCH ROTARY 16POS TH |
| Datenblatt | SM Switch MBR-16-WK(thin) |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | SM Switch | |
| Verp. | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft | |
| Current Rating | 200mA | |
| Operating Life | 10,000 cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 16 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | SM Switch | |
| Verp. | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft |
| Typ | Beschreibung | |
|---|---|---|
| Current Rating | 200mA | |
| Operating Life | 10,000 cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 16 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | SM Switch | |
| Verp. | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft | |
| Current Rating | 200mA | |
| Operating Life | 10,000 cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 16 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | SM Switch | |
| Verp. | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft |
| Typ | Beschreibung | |
|---|---|---|
| Current Rating | 200mA | |
| Operating Life | 10,000 cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 16 | |
| Mounting Type | Through Hole | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -40℃~+85℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
C5775750 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



