LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CS0603KRX7R8BB104 product image
  • CS0603KRX7R8BB104 thumbnail 1
  • CS0603KRX7R8BB104 thumbnail 2
  • CS0603KRX7R8BB104 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO CS0603KRX7R8BB104RoHS

Manufacturer
YAGEOAsian Brands
MPN
CS0603KRX7R8BB104
LCSC Part #
C577419
Packaging
0603
Customer #
Key Attributes
CAP CER 100nF 25V X7R 0603
Datasheetpdf iconYAGEO CS0603KRX7R8BB104
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0183$ 0.92
500+$ 0.0156$ 7.80
1,500+$ 0.0141$ 21.15
4,000+$ 0.0132$ 52.80
24,000+$ 0.0124$ 297.60
48,000+$ 0.012$ 576.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0603
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece