Littelfuse IXFP38N30X3M
| Manufacturer | |
| Mfr. Part # | IXFP38N30X3M |
| LCSC Part # | C5773241 |
| Package | TO-220 |
| Customer # | |
| Description | 300V 38A 2.5V 34W 50mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0993 | $ 1.10 |
200+ | $ 0.4388 | $ 87.76 |
500+ | $ 0.4244 | $ 212.20 |
1,000+ | $ 0.4165 | $ 416.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$