CIT Relay and Switch J117F1CS24VDC
| Manufacturer | |
| MPN | J117F1CS24VDC |
| LCSC Part # | C5772803 |
| Packaging | Through Hole |
| Customer # | |
| Description | 10A 24V One set changeover: 1C (SPDT - changeover) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 4.5809 | $ 4.58 |
200+ | $ 1.8283 | $ 365.66 |
500+ | $ 1.7667 | $ 883.35 |
1,000+ | $ 1.7367 | $ 1736.70 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$