RENESAS ISL3170EIBZ-T
| Manufacturer | |
| MPN | ISL3170EIBZ-T |
| LCSC Part # | C5772576 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 3V~3.6V Transceiver 250Kbps 256 Full-Duplex SOIC-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 510uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Intersil ISL317xE are ±15kV IEC61000 ESD-protected, 3.3V-powered single transceivers compliant with RS-485 and RS-422 balanced communication standards. These devices feature very low bus currents (+125mA / -100mA), presenting a true "1/8 unit load" on the RS-485 bus. This allows up to 256 transceivers on a network without violating the RS-485 specification's 32 unit load limit, eliminating the need for repeaters. For example, in remote utility meter reading systems where individual meter readings are routed to a concentrator over an RS-485 network, the high allowable node count minimizes the number of repeaters required. The receiver (Rx) inputs feature a "full fail-safe" design that ensures a logic-high output when the Rx inputs are open, shorted, or terminated but undriven. Hot-swap circuitry keeps Tx and Rx outputs in a high-impedance state during power-up. The ISL3170E through ISL3175E incorporate slew-rate-limited drivers to reduce EMI and minimize reflections caused by improperly terminated transmission lines or unterminated stubs in multi-drop and multi-point applications. The slew-rate-limited versions also include receiver input filtering to enhance noise immunity in the presence of slow input signals. The ISL3170E, ISL3171E, ISL3173E, ISL3174E, ISL3176E, and ISL3177E are configured for full-duplex (separate Rx input and Tx output pins) applications. The half-duplex versions multiplex the Rx inputs and Tx outputs to allow transceivers with output disable functionality in an 8-pin package.
Features
- RS-485 I/O pins with IEC61000 ESD protection……±15kV
- ESD rating for all other pins: Level 3……>7kV HBM
- Full fail-safe (open, short, terminated/floating) receiver
- Hot swap — Tx and Rx outputs remain three-state during power-up (versions with output enable pin only)
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- High data rate……up to 20Mbps
- Low quiescent supply current……800μA (maximum)
- Ultra-low shutdown supply current……10nA
- -7V to +12V common-mode input/output voltage range
- Half-duplex and full-duplex pinouts
- Three-state Rx and Tx outputs available
- Current limiting and thermal shutdown for driver overload protection
- Micro MSOP package reduces board space by 50%
- Lead-free (RoHS compliant)
Applications
- Automated utility meter reading systems
- High node count systems
- Fieldbus networks
- Security camera networks
- Building environment control/lighting systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3202 | $ 4.32 |
| 10+ | $ 3.7168 | $ 37.17 |
| 30+ | $ 3.3582 | $ 100.75 |
| 100+ | $ 2.995 | $ 299.50 |
| 500+ | $ 2.8282 | $ 1414.10 |
| 1,000+ | $ 2.7518 | $ 2751.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 510uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Intersil ISL317xE are ±15kV IEC61000 ESD-protected, 3.3V-powered single transceivers compliant with RS-485 and RS-422 balanced communication standards. These devices feature very low bus currents (+125mA / -100mA), presenting a true "1/8 unit load" on the RS-485 bus. This allows up to 256 transceivers on a network without violating the RS-485 specification's 32 unit load limit, eliminating the need for repeaters. For example, in remote utility meter reading systems where individual meter readings are routed to a concentrator over an RS-485 network, the high allowable node count minimizes the number of repeaters required. The receiver (Rx) inputs feature a "full fail-safe" design that ensures a logic-high output when the Rx inputs are open, shorted, or terminated but undriven. Hot-swap circuitry keeps Tx and Rx outputs in a high-impedance state during power-up. The ISL3170E through ISL3175E incorporate slew-rate-limited drivers to reduce EMI and minimize reflections caused by improperly terminated transmission lines or unterminated stubs in multi-drop and multi-point applications. The slew-rate-limited versions also include receiver input filtering to enhance noise immunity in the presence of slow input signals. The ISL3170E, ISL3171E, ISL3173E, ISL3174E, ISL3176E, and ISL3177E are configured for full-duplex (separate Rx input and Tx output pins) applications. The half-duplex versions multiplex the Rx inputs and Tx outputs to allow transceivers with output disable functionality in an 8-pin package.
Features
- RS-485 I/O pins with IEC61000 ESD protection……±15kV
- ESD rating for all other pins: Level 3……>7kV HBM
- Full fail-safe (open, short, terminated/floating) receiver
- Hot swap — Tx and Rx outputs remain three-state during power-up (versions with output enable pin only)
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- High data rate……up to 20Mbps
- Low quiescent supply current……800μA (maximum)
- Ultra-low shutdown supply current……10nA
- -7V to +12V common-mode input/output voltage range
- Half-duplex and full-duplex pinouts
- Three-state Rx and Tx outputs available
- Current limiting and thermal shutdown for driver overload protection
- Micro MSOP package reduces board space by 50%
- Lead-free (RoHS compliant)
Applications
- Automated utility meter reading systems
- High node count systems
- Fieldbus networks
- Security camera networks
- Building environment control/lighting systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

