VISHAY IDCP1813ER100K
| Manufacturer | |
| MPN | IDCP1813ER100K |
| LCSC Part # | C5772371 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.15A 182mΩ SMD,4.5x4mm |
| Description | 1.15A 10uH ±10% 182mΩ SMD,4.5x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.5x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.6819 | $ 0.68 |
200+ | $ 0.2728 | $ 54.56 |
500+ | $ 0.2637 | $ 131.85 |
1,000+ | $ 0.2592 | $ 259.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$