ROHM MMBZ18VALT116
| Manufacturer | |
| MPN | MMBZ18VALT116 |
| LCSC Part # | C5769586 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | 25VC Clamp TVS DIODE TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Clamping Voltage | 25V | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small package type
Applications
AI Translation
- ESD protection
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0517 | $ 0.52 |
| 100+ | $ 0.043 | $ 4.30 |
| 300+ | $ 0.0387 | $ 11.61 |
| 3,000+ | $ 0.0354 | $ 106.20 |
| 6,000+ | $ 0.0328 | $ 196.80 |
| 9,000+ | $ 0.0315 | $ 283.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Clamping Voltage | 25V | |
| Voltage - Breakdown | 17.1V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small package type
Applications
AI Translation
- ESD protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

