TDK MLG0603S3N6ST000
| Manufacturer | |
| MPN | MLG0603S3N6ST000 |
| LCSC Part # | C5769278 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.6nH 300mA 350mΩ 0201 |
| Datasheet | TDK MLG0603S3N6ST000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 300mA | |
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 5.5GHz | |
| DC Resistance(DCR) | 350mΩ | |
| Q @ Frequency | 4@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 5.5GHz | |
| DC Resistance(DCR) | 350mΩ | |
| Q @ Frequency | 4@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, fabricated through co-firing of multilayer ceramic and high-frequency conductive materials.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0078 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 300mA | |
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 5.5GHz | |
| DC Resistance(DCR) | 350mΩ | |
| Q @ Frequency | 4@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 5.5GHz | |
| DC Resistance(DCR) | 350mΩ | |
| Q @ Frequency | 4@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, fabricated through co-firing of multilayer ceramic and high-frequency conductive materials.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Smartphones, tablets, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits in the mobile communications industry
- Application Guide: Smartphones/Tablets
C5769278 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CLH0603T-3N6S-F | Chilisin | Similar | 0201 | 1,960 | $ 0.0041 | ||
| LQP03TN3N6B02D | muRata | Similar | 0201 | 10,740 | $ 0.0295 | ||
| MCI0603TM3N6SHBP | INPAQ | Similar | 0201 | 14,900 | $ 0.0025 | ||
| LQP03TN3N6BZ2D | muRata | Similar | 0201 | 26,560 | $ 0.0226 | ||
| MHQ0603W3N6BT000 | TDK | Similar | 0201 | 11,040 | $0.0102 $0.0204 |

