SEI(Stackpole Electronics Inc.) MLFM25JTD910R
| Manufacturer | |
| MPN | MLFM25JTD910R |
| LCSC Part # | C5769228 |
| Packaging | 0204 |
| Customer # | |
| Key Attributes | RES 910Ω ±5% 0.4W 0204 |
| Datasheet | SEI(Stackpole Electronics Inc.) MLFM25JTD910R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0204 | |
| Power(Watts) | 400mW | |
| Resistance | 910Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0204 | |
| Power(Watts) | 400mW | |
| Resistance | 910Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.053 | $ 0.05 |
| 200+ | $ 0.0212 | $ 4.24 |
| 500+ | $ 0.0205 | $ 10.25 |
| 1,000+ | $ 0.0201 | $ 20.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0204 | |
| Power(Watts) | 400mW | |
| Resistance | 910Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0204 | |
| Power(Watts) | 400mW | |
| Resistance | 910Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMA02040C9100FB300 | VISHAY | 0204 | 480 | $ 0.0992 | ||
| MLFA25JTD910R | SEI(Stackpole Electronics Inc.) | 0204 | 0 | $ 0.0933 | ||
| MLFA25FTC910R | SEI(Stackpole Electronics Inc.) | 0204 | 0 | $ 0.0795 | ||
| MLFM25FTC910R | SEI(Stackpole Electronics Inc.) | 0204 | 0 | $ 0.053 | ||
| MMA02040C9100FA300 | VISHAY | 0204 | 0 | $ 0.0293 | ||
| MMA02040C9100FB000 | VISHAY | 0204 | 0 | $ 0.0304 |

