TDK MEA1608PH220TA0G
| Manufacturer | |
| MPN | MEA1608PH220TA0G |
| LCSC Part # | C5768135 |
| Packaging | 0603(1608METRIC),ARRAY,10PCPAD |
| Customer # | |
| Key Attributes | 0603(1608METRIC),ARRAY,10PCPAD EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet | TDK MEA1608PH220TA0G |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | 0603(1608METRIC),ARRAY,10PCPAD |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | 0603(1608METRIC),ARRAY,10PCPAD |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-chip 4-line filtering, compatible with high-density mounting.
- Compact form factor with slim profile design.
- Highly effective EMI countermeasure for information transmission terminals (e.g., smartphones).
- Applicable to signal lines of mobile device displays.
- Operating temperature range: -40°C ~ +85°C
Applications
AI Translation
- Noise suppression on signal lines in smartphones, digital cameras, PCs, gaming consoles, flat-panel TVs, and similar devices.
- Application Guide: Smartphones/Tablets
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1517 | $ 0.15 |
| 200+ | $ 0.0606 | $ 12.12 |
| 500+ | $ 0.0585 | $ 29.25 |
| 1,000+ | $ 0.0575 | $ 57.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Packaging | 0603(1608METRIC),ARRAY,10PCPAD |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | 0603(1608METRIC),ARRAY,10PCPAD |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-chip 4-line filtering, compatible with high-density mounting.
- Compact form factor with slim profile design.
- Highly effective EMI countermeasure for information transmission terminals (e.g., smartphones).
- Applicable to signal lines of mobile device displays.
- Operating temperature range: -40°C ~ +85°C
Applications
AI Translation
- Noise suppression on signal lines in smartphones, digital cameras, PCs, gaming consoles, flat-panel TVs, and similar devices.
- Application Guide: Smartphones/Tablets
C5768135 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

