Taiyo Yuden MDMK3030T3R3MMV
| Manufacturer | |
| Mfr. Part # | MDMK3030T3R3MMV |
| LCSC Part # | C5768087 |
| Package | SMD,2x2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.9A 167mΩ SMD,2x2mm |
| Description | 1.9A 3.3uH ±20% 2.1A 167mΩ SMD,2x2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,2x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4102 | $ 0.41 |
200+ | $ 0.1637 | $ 32.74 |
500+ | $ 0.1582 | $ 79.10 |
1,000+ | $ 0.1555 | $ 155.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$