TDK MCZ1210AH201CPTA0G
| Manufacturer | |
| MPN | MCZ1210AH201CPTA0G |
| LCSC Part # | C5768035 |
| Packaging | SMD-4P,1.2x1mm |
| Customer # | |
| Key Attributes | CMC 100mA 200Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.2x1mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 4Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 5V | |
| Voltage Withstand | - | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 200Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multilayer common mode filter for high-speed differential signal lines.
- Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no affect on the high-speed differential transmission line signal.
- Differential mode cutoff frequency is 2.5GHz typ.
- Operating temperature range: -40 to +85°C
Applications
AI Translation
- High-speed differential interfaces (LVDS, MIPI, USB2.0)
- Servers, PCs, DSC, DVC, TV, game, wearable equipments.
- Application guides: Smart phones/tablets
In-Stock: 11,880
11,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0954 | $ 0.48 |
| 50+ | $ 0.0759 | $ 3.80 |
| 150+ | $ 0.0661 | $ 9.92 |
| 500+ | $ 0.0588 | $ 29.40 |
| 2,500+ | $ 0.0529 | $ 132.25 |
| 4,000+ | $ 0.05 | $ 200.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.2x1mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 4Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 5V | |
| Voltage Withstand | - | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 200Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multilayer common mode filter for high-speed differential signal lines.
- Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no affect on the high-speed differential transmission line signal.
- Differential mode cutoff frequency is 2.5GHz typ.
- Operating temperature range: -40 to +85°C
Applications
AI Translation
- High-speed differential interfaces (LVDS, MIPI, USB2.0)
- Servers, PCs, DSC, DVC, TV, game, wearable equipments.
- Application guides: Smart phones/tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



