LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MBR2040DC_R2_00001 product image
Images for reference only

PANJIT MBR2040DC_R2_00001

Manufacturer
PANJITAsian Brands
MPN
MBR2040DC_R2_00001
LCSC Part #
C5767981
Packaging
TO-263
Customer #
Key Attributes
1 Pair Common Cathode 20A 40V 700mV@10A TO-263 Diode Arrays RoHS
DatasheetPANJIT MBR2040DC_R2_00001
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7213$ 0.72
200+$ 0.288$ 57.60
500+$ 0.2789$ 139.45
1,000+$ 0.2743$ 274.30
Standard Packaging57600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerPANJIT
PackagingTO-263
Non-Repetitive Peak Forward Surge Current200A
Diode Configuration1 Pair Common Cathode
Current - Rectified20A
Operating Junction Temperature Range-50℃~+150℃
Voltage - DC Reverse(Vr)40V
Reverse Leakage Current (Ir)50uA@40V
Voltage - Forward(Vf@If)700mV@10A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBR2045DC_R2_00001PANJITTO-2630$ 0.7214
MBR2050DC_R2_00001PANJITTO-2630$ 0.7214
MBR2060DC_R2_00001PANJITTO-2630$ 0.4875
MBR2080DC_R2_00001PANJITTO-2630$ 0.7865
MBR2090DC_R2_00001PANJITTO-2630$ 0.7865
MBR20100DC_R2_00001PANJITTO-2630$ 0.3362
MBR20150DC_R2_00001PANJITTO-2630$ 0.3314
MBR20200DC_R2_00001PANJITTO-263-20$ 0.593
MBR20100DCPANJITTO-2630$ 0.3445
SBM3060VDC-AU_R2_006A1PANJITTO-2630$ 0.5659