LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics MCM01-010EF111J-F product image
Images for reference only

Cornell Dubilier Electronics MCM01-010EF111J-FRoHS

Manufacturer
MPN
MCM01-010EF111J-F
LCSC Part #
C5767869
Packaging
-
Customer #
Key Attributes
±5% 1kV 110pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics MCM01-010EF111J-F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.6455$ 15.65
200+$ 6.2431$ 1248.62
500+$ 6.034$ 3017.00
1,000+$ 5.9309$ 5930.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+200℃
Voltage Rating1kV
Body Length12.7mm
Capacitance110pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece