YAGEO CC0402MRX7R7BB153
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0402MRX7R7BB153 |
| LCSC Part # | C576744 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 15nF 16V X7R 0402 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
In-Stock: 700
700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0028 | $ 0.28 |
| 1,000+ | $ 0.002 | $ 2.00 |
| 3,000+ | $ 0.0016 | $ 4.80 |
| 10,000+ | $ 0.0015 | $ 15.00 |
| 50,000+ | $ 0.0012 | $ 60.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402KRX7R8BB153 | YAGEO | 0402 | 10,000 | $ 0.0081 | ||
| CC0402KRX7R8BB153 | YAGEO | 0402 | 4,700 | $ 0.003 | ||
| CC0402KRX7R9BB153 | YAGEO | 0402 | 446,800 | $ 0.0039 | ||
| CC0402KRX7R7BB153 | YAGEO | 0402 | 0 | $ 0.0033 | ||
| AC0402KRX7R7BB153 | YAGEO | 0402 | 0 | $ 0.0047 | ||
| AC0402KPX7R8BB153 | YAGEO | 0402 | 0 | $ 0.0243 | ||
| AC0402KRX7R9BB153 | YAGEO | 0402 | 0 | $ 0.0054 | ||
| CC0402KPX7R9BB153 | YAGEO | 0402 | 0 | $ 0.0261 | ||
| CC0402JRX7R7BB153 | YAGEO | 0402 | 0 | $ 0.0062 | ||
| CC0402JPX7R7BB153 | YAGEO | 0402 | 0 | $ 0.0064 | ||
| CC0402JRX7R9BB153 | YAGEO | 0402 | 0 | $ 0.0044 |



