YAGEO CA0612KRNPO9BN680
| Manufacturer | YAGEOAsian Brands |
| MPN | CA0612KRNPO9BN680 |
| LCSC Part # | C576638 |
| Packaging | 0603x4 |
| Customer # | |
| Key Attributes | 68pF Independent NP0 50V ±10% 0603x4 Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Packaging | 0603x4 | |
| Capacitance | 68pF | |
| Circuit Type | Independent | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Number of Capacitors | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0855 | $ 0.43 |
| 50+ | $ 0.0688 | $ 3.44 |
| 150+ | $ 0.0604 | $ 9.06 |
| 500+ | $ 0.0542 | $ 27.10 |
| 2,500+ | $ 0.0492 | $ 123.00 |
| 4,000+ | $ 0.0467 | $ 186.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Packaging | 0603x4 | |
| Capacitance | 68pF | |
| Circuit Type | Independent | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Number of Capacitors | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



