HXY MOSFET FMMT618
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FMMT618 |
| LCSC Part # | C5766366 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 2.5A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 20V 2.5A 100MHz Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,270 
1,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0468 $ 0.0422 | $ 0.42 |
100+ | $ 0.0374 $ 0.0337 | $ 3.37 |
300+ | $ 0.0327 $ 0.0295 | $ 8.85 |
3,000+ | $ 0.0273 $ 0.0246 | $ 73.80 |
6,000+ | $ 0.0245 $ 0.0221 | $ 132.60 |
9,000+ | $ 0.0231 $ 0.0208 | $ 187.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$