HXY MOSFET BCX19
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BCX19 |
| LCSC Part # | C5766356 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 0.5A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
In-Stock: 210
210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0585 | $ 0.59 |
| 100+ | $ 0.0471 | $ 4.71 |
| 300+ | $ 0.0414 | $ 12.42 |
| 3,000+ | $ 0.0372 | $ 111.60 |
| 6,000+ | $ 0.0338 | $ 202.80 |
| 9,000+ | $ 0.032 | $ 288.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
C5766356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



