HXY MOSFET MMBTA94
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MMBTA94 |
| LCSC Part # | C5766341 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 400V 80 1 PNP PNP 200mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Breakdown Voltage
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0451 | $ 0.45 |
| 100+ | $ 0.0355 | $ 3.55 |
| 300+ | $ 0.0307 | $ 9.21 |
| 3,000+ | $ 0.0271 | $ 81.30 |
| 6,000+ | $ 0.0242 | $ 145.20 |
| 9,000+ | $ 0.0228 | $ 205.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Breakdown Voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



