YAGEO CA0612KRNPO9BN221
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CA0612KRNPO9BN221 |
| LCSC Part # | C576633 |
| Package | 0612 |
| Customer # | |
| Description | 220pF Independent NP0 50V ±10% 0612 Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0612 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2276 | $ 1.14 |
50+ | $ 0.1842 | $ 9.21 |
150+ | $ 0.1656 | $ 24.84 |
500+ | $ 0.1424 | $ 71.20 |
2,500+ | $ 0.1321 | $ 330.25 |
4,000+ | $ 0.1259 | $ 503.60 |
8,000+ | $ 0.1246 | $ 996.80 |
20,000+ | $ 0.1237 | $ 2474.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$