HXY MOSFET 2SC2873
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | 2SC2873 |
| LCSC Part # | C5766308 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 2A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 50V 2A 120MHz Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
610
610
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0706 $ 0.0657 | $ 0.66 |
100+ | $ 0.0565 $ 0.0526 | $ 5.26 |
300+ | $ 0.0495 $ 0.0461 | $ 13.83 |
1,000+ | $ 0.0408 $ 0.0380 | $ 38.00 |
5,000+ | $ 0.0366 $ 0.0341 | $ 170.50 |
10,000+ | $ 0.0345 $ 0.0321 | $ 321.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$