HXY MOSFET 2SA1013
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | 2SA1013 |
| LCSC Part # | C5766255 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 0.8A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 15MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 800mA | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Collector Current: I_C =-1 A
- Power Dissipation of 500mW
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0528 | $ 0.53 |
| 100+ | $ 0.0418 | $ 4.18 |
| 300+ | $ 0.0363 | $ 10.89 |
| 1,000+ | $ 0.0321 | $ 32.10 |
| 5,000+ | $ 0.0288 | $ 144.00 |
| 10,000+ | $ 0.0271 | $ 271.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 15MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 800mA | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Collector Current: I_C =-1 A
- Power Dissipation of 500mW
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



