HXY MOSFET PZTA56-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | PZTA56-HXY |
| LCSC Part # | C5766213 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 0.5A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 80V 0.5A 50MHz Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
120
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2539 $ 0.2413 | $ 1.21 |
50+ | $ 0.2012 $ 0.1912 | $ 9.56 |
150+ | $ 0.1785 $ 0.1696 | $ 25.44 |
1,000+ | $ 0.1503 $ 0.1428 | $ 142.80 |
2,000+ | $ 0.1377 $ 0.1309 | $ 261.80 |
5,000+ | $ 0.1302 $ 0.1237 | $ 618.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$