YJYCOIN YP0503-101M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YP0503-101M |
| LCSC Part # | C576603 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 600mA 900mΩ SMD,5.2x5.8mm |
| Datasheet | YJYCOIN YP0503-101M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 600mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 210
210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0628$ 0.0314 | $ 0.31 |
| 100+ | $ 0.0506$ 0.0253 | $ 2.53 |
| 300+ | $ 0.0445$ 0.0223 | $ 6.69 |
| 2,000+ | $ 0.0354$ 0.0177 | $ 35.40 |
| 4,000+ | $ 0.0317$ 0.0159 | $ 63.60 |
| 8,000+ | $ 0.0299$ 0.0150 | $ 120.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 600mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C576603 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



