YFW SMDJ70CA
| Hersteller | YFWAsian Brands |
| Herst.-Teilenr. | SMDJ70CA |
| LCSC-Nr. | C5764900 |
| Verp. | DO-214AB(SMC) |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 70VWM 113VC DO-214AB(SMC) |
| Datenblatt | YFW SMDJ70CA |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | YFW | |
| Verp. | DO-214AB(SMC) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | YFW | |
| Verp. | DO-214AB(SMC) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- For surface mounted applications in order to optimize board space
- Low profile package
- Glass passivated junction
- Low inductance
- 3000W peak pulse power capability at 10x1000us waveform, repetition rate (duty cycles): 0.01%
- Plastic package has Underwriters Laboratory Flammability
- Excellent clamping capability
- Low incremental surge resistance
- Matte Tin Lead-free Plated
Vorrätig: 3,000
3,000 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.2856$ 0.2714 | $ 1.36 |
| 50+ | $ 0.2244$ 0.2132 | $ 10.66 |
| 150+ | $ 0.1982$ 0.1883 | $ 28.25 |
| 500+ | $ 0.1655$ 0.1573 | $ 78.65 |
| 3,000+ | $ 0.1545$ 0.1468 | $ 440.40 |
| 6,000+ | $ 0.1458$ 0.1386 | $ 831.60 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | YFW | |
| Verp. | DO-214AB(SMC) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | YFW | |
| Verp. | DO-214AB(SMC) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 26.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- For surface mounted applications in order to optimize board space
- Low profile package
- Glass passivated junction
- Low inductance
- 3000W peak pulse power capability at 10x1000us waveform, repetition rate (duty cycles): 0.01%
- Plastic package has Underwriters Laboratory Flammability
- Excellent clamping capability
- Low incremental surge resistance
- Matte Tin Lead-free Plated
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 5.0SMDJ70CA | YFW | DO-214AB(SMC) | 2,432 | $0.2842 $0.3552 | ||
| SMDJ64CA | YFW | DO-214AB(SMC) | 2,965 | $0.2656 $0.2795 | ||
| 5.0SMDJ64CA | YFW | DO-214AB(SMC) | 494 | $0.5388 $0.5671 | ||
| SMDJ75CA | YFW | DO-214AB(SMC) | 0 | $0.2496 $0.2627 |

