LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW SMCJ440CA product image
Images for reference only

YFW SMCJ440CARoHS

Manufacturer
YFWAsian Brands
MPN
SMCJ440CA
LCSC Part #
C5764842
Packaging
DO-214AB
Customer #
Key Attributes
2.1VC Clamp 1A Ipp TVS DIODE DO-214AB
Datasheetpdf iconYFW SMCJ440CA
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1664$ 0.83
50+$ 0.1627$ 8.14
150+$ 0.1603$ 24.05
500+$ 0.1578$ 78.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYFW
PackagingDO-214AB
Clamping Voltage2.1V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)1A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown543V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)-
Reverse Stand-Off Voltage (Vrwm)440V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Glass passivated junction
  • Low inductance
  • Plastic package has Underwriters Laboratory Flammability