muRata GRM155C71C105KE11D
| Manufacturer | |
| Mfr. Part # | GRM155C71C105KE11D |
| LCSC Part # | C576449 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 1uF 16V X7S 0402 |
| Description | 1uF ±10% 16V Ceramic Capacitor X7S 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
138,240 
138,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0265 | $ 0.53 |
200+ | $ 0.0212 | $ 4.24 |
600+ | $ 0.0183 | $ 10.98 |
2,000+ | $ 0.0165 | $ 33.00 |
10,000+ | $ 0.015 | $ 150.00 |
20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$