YFW MBR6060PT
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR6060PT |
| LCSC Part # | C5764075 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-247 |
| Description | 450A 60V 630mV@30A 30A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6791 | $ 0.68 |
10+ | $ 0.6621 | $ 6.62 |
30+ | $ 0.6529 | $ 19.59 |
90+ | $ 0.642 | $ 57.78 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$