YFW MUR15120AC
| Manufacturer | YFWAsian Brands |
| MPN | MUR15120AC |
| LCSC Part # | C5763713 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | Diode 1200V 15A TO-220AC |
| Datasheet | YFW MUR15120AC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.62V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.62V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-frequency operation
- High surge forward current capability
- Encapsulated in high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
- Built-in guard ring for improved ruggedness and long-term reliability
- Solder dip heat resistance: up to 7 seconds at 275°C, compliant with JESD 22-B106
In-Stock: 163
163 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8805$ 0.8365 | $ 0.84 |
| 10+ | $ 0.7247$ 0.6885 | $ 6.89 |
| 50+ | $ 0.5805$ 0.5515 | $ 27.58 |
| 100+ | $ 0.5034$ 0.4783 | $ 47.83 |
| 500+ | $ 0.4575$ 0.4347 | $ 217.35 |
| 1,000+ | $ 0.4329$ 0.4113 | $ 411.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.62V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.62V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-frequency operation
- High surge forward current capability
- Encapsulated in high-purity, high-temperature epoxy resin for enhanced mechanical strength and moisture resistance
- Built-in guard ring for improved ruggedness and long-term reliability
- Solder dip heat resistance: up to 7 seconds at 275°C, compliant with JESD 22-B106
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FR15120DA | YFW | TO-220AC | 50 | $0.1515 $0.1594 | ||
| FR15140DA | YFW | TO-220AC | 60 | $0.2811 $0.2958 | ||
| FR15160DA | YFW | TO-220AC | 30 | $0.3132 $0.3296 | ||
| MUR30120AC | YFW | TO-220AC | 50 | $1.3256 $1.3953 |



