LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
28% OFF
MICROCHIP PIC12F510-I/P product image
  • PIC12F510-I/P thumbnail 1
  • PIC12F510-I/P thumbnail 2
  • PIC12F510-I/P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC12F510-I/PRoHS

Manufacturer
MPN
PIC12F510-I/P
LCSC Part #
C57622
Packaging
DIP-8
Customer #
Key Attributes
8/14-Pin, 8-Bit Flash Microcontroller
Datasheetpdf iconMICROCHIP PIC12F510-I/P
In-Stock: 463
463 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.957$ 0.6891$ 0.69
10+$ 0.8675$ 0.6246$ 6.25
60+$ 0.8187$ 0.5895$ 35.37
120+$ 0.7617$ 0.5485$ 65.82
480+$ 0.7373$ 0.5309$ 254.83
1,200+$ 0.7259$ 0.5227$ 627.24
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDIP-8
ADC (Bit)8bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM-
Program Storage Size1.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Features

AI Translation
  • Only 33 single-word instructions to learn
    • All single-cycle instructions except for program branches which are two-cycle
    • Two-level deep hardware stack
    • Direct, Indirect and Relative Addressing modes for data and instructions
    • Operating speed: DC – 20 MHz clock input (PIC16F506); DC – 200 ns instruction cycle (PIC16F506); DC – 8 MHz clock input (PIC12F510); DC – 500 ns instruction cycle (PIC12F510)
    • 4/8 MHz precision internal oscillator, factory calibrated to ±1%
    • In-Circuit Serial Programming (ICSP)
    • In-Circuit Debugging (ICD) support
    • Power-on Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
    • Programmable code protection
    • Multiplexed MCLR input pin
    • Internal weak pull-ups on I/O pins
    • Power-saving Sleep mode
    • Wake-up from Sleep on-pin change
    • Selectable oscillator options: INTRC: 4/8 MHz precision Internal RC oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator (PIC16F506 only); LP: Power-saving, low-frequency crystal; EC: High-speed external clock input (PIC16F506 only)
    • Operating current: 170 μA @ 2V, 4 MHz, typical
    • Standby current: 100 nA @ 2V, typical
    • Low-power, high-speed Flash technology: 100,000 Flash endurance; >40 -year retention
    • Fully static design
    • Wide operating voltage range: 2.0V to 5.5V
    • Wide temperature range: Industrial: -40°C to +85°C; Extended: -40°C to +125°C
    • PIC12F510:
      • 6 I/O pins: 5 I/O pins with individual direction control; 1 input-only pin; High current sink/source for direct LED drive
      • 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
      • One Analog Comparator: Comparator inputs and output accessible externally; On-chip 0.6V fixed absolute voltage reference (VREF); Wake-up from Sleep on comparator change
      • Analog-to-Digital (A/D) Converter: 8-bit resolution; 4-channel inputs: 1-channel dedicated to internal absolute voltage reference conversion
    • PIC16F506:
      • 12 I/O pins: 11 I/O pins with individual direction control; 1 input-only pin; High current sink/source for direct LED drive; Wake-on-change; Weak pull-ups
      • 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
      • Two Analog Comparators: Comparator inputs and output accessible externally; One comparator with 0.6V fixed on-chip absolute voltage reference (VREF); One comparator with programmable on-chip voltage reference (VREF)
      • Analog-to-Digital (A/D) Converter: 8-bit resolution; 4-channel inputs: 1-channel dedicated to internal absolute voltage reference conversion