LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 188275-8 product image
Images for reference only

TE Connectivity 188275-8RoHS

Manufacturer
MPN
188275-8
LCSC Part #
C575839
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Surface Mount,Vertical 8P 2.54mm 2 SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconTE Connectivity 188275-8
Custom CablesMOQ 1pc
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6659$ 1.67
10+$ 1.6367$ 16.37
30+$ 1.6173$ 48.52
100+$ 1.5962$ 159.62
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerTE Connectivity
PackagingSMD,P=2.54mm
Mounting TypeSurface Mount,Vertical
Connection TypeSlot Type Butting
Number of Pins8P
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.