micron M58WR032KB70ZQ6Z
| Manufacturer | |
| Mfr. Part # | M58WR032KB70ZQ6Z |
| LCSC Part # | C5758262 |
| Package | VFBGA-88(8x10) |
| Customer # | |
| Description | 32Mbit 1.7V~2V VFBGA-88(8x10) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | VFBGA-88(8x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 253 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.9389 | $ 9.94 |
253+ | $ 3.9656 | $ 1003.30 |
506+ | $ 3.8338 | $ 1939.90 |
1,012+ | $ 3.7686 | $ 3813.82 |
Standard Packaging 253/Full
Tray | ||